HFBR-2524Z | Broadcom

Fiber Optic Transceivers HFBR-2524Z

Order No.: 66S452
MPN:
HFBR-2524Z
Series: HFBR
HFBR-2524Z Broadcom Transceiver
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5422 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.54 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5422 €
40 pcs.
12.9948 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber Optic Transceiver, HFBR-2524Z, Broadcom

The HFBR-2524Z is a 1Mbaud standard Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600 nm horizontal receiver is compatible with standard TTL circuitry.

Features

  • 6 mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range
Logistics
Property Value
Original Packaging Bulk with 200 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes