HFBR-2412TZ | Broadcom
Fiber Optic Transceivers HFBR-2412TZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0420 € *
Available in 5 Days: 448 pcs. - if ordered today
Fiber Optic Transceiver, HFBR-2412TZ, Broadcom
The HFBR-2412TZ is a 5Mbaud high performance 820nm miniature link Fibre Optic Receiver which is directly compatible with popular "industry-standard" housed ST connector and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm. This threaded port receiver is compatible with standard TTL circuitry.
Features
- No board mounting hardware required
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Meets TIA/EIA-785 100Base-SX standard
- -40 to +85°C Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receiver | |
| Enclosure | ST | |
| Data transmission rate | 5000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 60 pieces |
| Customs tariff number | 85176200 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |