HFBR-1531Z | Broadcom
Fiber Optic Transceivers HFBR-1531Z
NCNR (non cancelable / non returnable)
Fiber Optic Transceiver, HFBR-1531Z, Broadcom
The HFBR-1531Z is a 5Mbaud high performance Versatile Link Fibre Optic Transmitter ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. This vertical mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
Features
- 6 mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
| Filter | Property | Value |
|---|---|---|
| Version | Transmitter | |
| Data transmission rate | 5000000 mb/s |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | PH |
| Original Packaging | Bulk with 200 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |