HFBR-1414TZ | Broadcom
Fiber Optic Transceivers HFBR-1414TZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.85 € *
Available in 5 Days: 847 pcs. - if ordered today
Fiber Optic Transceiver, HFBR-1414TZ, Broadcom
The HFBR-1414TZ is a 160Mbaud 820nm miniature link high power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This threaded port transmitter is compatible with popular "industry-standard" housed connector ST® and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm.
Features
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, wave solderable
- No board mounting hardware required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Transmitter | |
| Enclosure | ST | |
| Data transmission rate | 160000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 60 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |