HFBR-1412Z | Broadcom
Fiber Optic Transceivers HFBR-1412Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0971 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
25.10 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0971 €
60 pcs.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber Optic Transceiver, HFBR-1412Z, Broadcom
The HFBR-1412Z is an 820nm miniature link high performance Optical Transmitter with metal ST-threaded port. It is designed to operate with the Avago Technologies HFBR-24x2Z fiber optic receiver up to 5MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
Features
- Link distances up to 1.5 km
- AlGaAs Emitters 100% burn-in ensures high reliability
- Unique optical port design for efficient couplingAuto-insertable and wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Transmitter | |
| Enclosure | ST | |
| Data transmission rate | 5000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| MSL | MSL 1 |
| Original Packaging | Bar with 15 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |