5082-7653 | Broadcom
7 segment display, Cathode, 0.00034 cd, 635 nm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Available: 63 pcs.
7-segment displays, type 5082-7653.
Font height: 10.9 mm. Rated current: 10 mA. Package dimensions: 19.05 x 12.7 x 6.3 mm.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical) at 5.0 mA, common connection): 5082–7653, red, 635 nm, 340/1115 µcd, cathode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 1 | |
| Character height | 10.9 mm | |
| Colour | red | |
| Light intensity min. | 0.00034 cd | |
| Light intensity typ. | 0.00111 cd | |
| Wavelength | 635 nm | |
| Rated current | 10 mA | |
| Connection | cathode | |
| Assembly | THT | |
| Length | 19.05 mm | |
| Width | 12.7 mm | |
| Height | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 200 pieces |
| Country of origin | TH |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |