HFBR-4501Z | Broadcom
Broadcom FO connector, HFBR-4501Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 1 Week
Plastic Fiber Connector, HFBR-4501Z, Broadcom
The HFBR-4501Z of plastic fiber optic cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fiber joined with a zipcord web.
Features
- Internal Shield for Guaranteed Common Mode Rejection
- Schottky Clamped, Open Collector Output with Optional Integrated Pull-Up Resistor
- Static and Dynamic Performance Guaranteed from -40 degrees C to 85 degrees C
Applications
- Ground Loop Elimination
- Computer-Peripheral Interfaces
- Level Shifting
- Microprocessor System Interfaces
- Digital Isolation for A/D, D/A Conversion
- High Speed, Long Distance Isolated Line Receiver
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |