HCPL-3150 | Broadcom
Broadcom optocoupler, DIP-8, HCPL-3150
Order No.: 66S7968
MPN:
HCPL-3150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0452 € *
Standard delivery time from the manufacturer is: 1 Week
Optocouplers series HCPL.
Package: PDIP8.
Technical attributes (type, number of channels, output, CTR value, CM(H) value at logic gate output, at max. output current with IBGT): HCPL3150, 1 channel, IBGT gate, 0.5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-8 | |
| Number of channels | 1 | |
| Output current | 0.5 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |