HCPL-0531-000E | Broadcom
Broadcom optocoupler, SOIC-8, HCPL-0531-000E
NCNR (non cancelable / non returnable)
Optocoupler, HCPL-0531-000E, Broadcom
This dual-channel optocoupler contains a pair of light-emitting diodes and integrated photo-detectors with electrical insulation between input and output. A separate connection for the photodiode bias and output transistor collector increases speed—up to a hundred times that of a conventional phototransistor coupler—by reducing the base-collector capacitance. This dual-channel optocoupler is available in both an 8-pin DIP and an industry-standard SO-8 package. The following is a cross-reference listing the 8-pin DIP part number and its electrically equivalent SO-8 counterpart.
Features
- 3 MHz bandwidth
- Open collector outputs
Applications
- Replace pulse transformers – save board space and weight
- Analog signal ground isolation – integrated photon detector provides improved linearity over phototran- sistor type
- Polarity sensing
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Number of channels | 2 | |
| Isolation voltage | 3.75 kV | |
| Output current | 8 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85414900 |
| Original Packaging | Bar with 100 pieces |
| MSL | MSL 1 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |