HCPL-0500-000E | Broadcom
Optocoupler HCPL-0500-000E
NCNR (non cancelable / non returnable)
Optocoupler, HCPL-0500-000E, Broadcom
The HCPL-0500-000E is a 1-channel high-speed Diode-Transistor Optocoupler uses an insulating layer between a LED and an integrated photo-detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is for use in TTL/CMOS, TTL/LSTTL or wide bandwidth analogue applications.
Features
- 1Mbps High speed
- TTL compatible
- Open-collector output
- Guaranteed performance from 0 to 70°C temperature range
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | PH |
| Customs tariff number | 85332100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |