HCPL-0314-000E | Broadcom
Optocoupler HCPL-0314-000E
NCNR (non cancelable / non returnable)
Optocoupler, HCPL-0314-000E, Broadcom
The HCPL-0314-000E is a 0.4 A output current IGBT Gate Drive Optocoupler consists of a GaAsP LED optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs in energy-efficient home appliances and motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
Features
- 0.7 µs Maximum propagation delay over temperature range high speed response
- -40 to 100°C Wide operating temperature range
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85332100 |
| Original Packaging | Bar with 100 pieces |
| MSL | MSL 1 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |