HCPL-0302-000E | Broadcom

Optocoupler HCPL-0302-000E

Order No.: 66S431
MPN:
HCPL-0302-000E
HCPL-0302-000E Broadcom Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6898 €
50 pcs.
1.6184 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Optocoupler, HCPL-0302-000E, Broadcom

The HCPL-0302-000E is a 0.4A output current IGBT Gate Drive Optocoupler consist of a GaAsP LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.

Features

  • High speed response
  • -40 to 100°C Wide operating temperature range
Logistics
Property Value
Customs tariff number 85414900
Original Packaging Bar with 100 pieces
MSL MSL 1
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes