ACPL-W70L-000E | Broadcom
Optocoupler 15MBd, ACPL-W70L-000E, SSO-6, Avago
Order No.: 65S2358
MPN:
ACPL-W70L-000E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7719 € *
Standard delivery time from the manufacturer is: 1 Week
High-speed optocouplers, type Avago ACPL.
Glitch-free power up; Speed: 15 Mbps.
Technical attributes (type, package): ACPL–W70L–000E, SSO–6
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Bar with 100 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |