ACPL-M75L-000E | Broadcom
Optocoupler 15MBd, ACPL-M75L-000E, SO-5, Avago
Order No.: 65S2356
MPN:
ACPL-M75L-000E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 5 Weeks
High-speed optocouplers, type Avago ACPL.
Glitch-free power up; Speed: 15 Mbps.
Technical attributes (type, package): ACPL–M75L–000E, SO–5
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Bar with 100 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |