ACPL-071L-060E | Broadcom
Optocoupler 15 Mbps, ACPL-071L-060E, IEC/DIN EN 60747-5-2, SO8, Avago
Order No.: 65S2352
MPN:
ACPL-071L-060E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8080 € *
Standard delivery time from the manufacturer is: 1 Week
Optocouplers, type Avago ACPL-071L.
Single-channel, glitch-free power up; Speed: 15 Mbps. Package: SO 8.
Technical attributes (type, certification): ACPL–071L–060E, IEC/DIN EN 60747–5–2
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Bar with 100 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |