ACPL-071L-000E | Broadcom

Optocoupler 15 Mbps, ACPL-071L-000E, SO8, Avago

Order No.: 65S2350
MPN:
ACPL-071L-000E
ACPL-071L-000E Broadcom Optocoupler
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
5 pcs.
2.5942 €
25 pcs.
2.4990 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Optocouplers, type Avago ACPL-071L.

Single-channel, glitch-free power up; Speed: 15 Mbps. Package: SO 8.

Technical attributes (type, certification): ACPL–071L–000E, none

Logistics
Property Value
Country of origin PH
MSL MSL 1
Customs tariff number 85414900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes