4N46-000E | Broadcom
Broadcom optocoupler, DIP-6, 4N46-000E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 12 Weeks
Optocoupler, 4N46-000E, BROADCOM
The 4N46-000E contains a GaAsP light emitting diode optically coupled to a high gain photodetector IC. The excellent performance over temperature results from the inclusion of an integrated emitter-base bypass resistor which shunts photodiode and first stage leakage currents as well as bleeding off excess base drive to ground. External access to the second stage base provides the capability for better noise rejection than a conventional photodarlington detector.
Features
- High current transfer ratio
- Low input current requirement
- Internal base-emitter resistor minimizes output leakage
- Gain-bandwidth adjustment pin
Applications
- Telephone ring detector
- Digital logic ground isolation
- Low input current line receiver
- Line voltage status indicator–low input power dissipation
- Logic to read relay interface
- Level shifting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-6 | |
| Data transmission rate | 100000 mb/s | |
| Number of channels | 1 | |
| Isolation voltage | 3.75 kV | |
| Output current | 60 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414900 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |