HLMP-2500 | Broadcom

Light bar

Order No.: 70S7868
MPN:
HLMP-2500
HLMP-2500 Broadcom Light Bars
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9274 €

Light bars, type HLMP2400/2500.

With frame and one light segment; Light area: 8.89 x 3.81 mm. Package: 10.16 x 4.95 x 6.22.

Technical attributes (type, emission color, wavelength, lens, luminous intensity (min./max.) at 20 mA): HLMP2500, green, 565 nm, diffuse white, 5.0/25 mcd

Technical specifications
Filter Property Value
Light intensity min. 0.005 cd
Light intensity typ. 0.025 cd
Wavelength 565 nm
Colour green
Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bar with 40 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes