HLMP-2400 | Broadcom
Light bar
Order No.: 70S7866
MPN:
HLMP-2400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 1 Week
Light bars, type HLMP2400/2500.
With frame and one light segment; Light area: 8.89 x 3.81 mm. Package: 10.16 x 4.95 x 6.22.
Technical attributes (type, emission color, wavelength, lens, luminous intensity (min./max.) at 20 mA): HLMP2400, yellow, 583 nm, diffuse white, 6.0/20 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Light intensity min. | 0.006 cd | |
| Light intensity typ. | 0.02 cd | |
| Wavelength | 583 nm | |
| Colour | yellow | |
| Assembly | THT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Bar with 40 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |