HLMP-2350 | Broadcom

Light bar

Order No.: 70S7865
MPN:
HLMP-2350
Series: HLMP
HLMP-2350 Broadcom Light Bars
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.023 €

Light bars, type HLMP2350/2550.

With frame and one light segment; Light area: 19.05 x 3.81 mm. Package: 20.32 x 4.95 x 6.22.

Technical attributes (type, emission color, wavelength, lens, luminous intensity (min./max.) at 20 mA): HLMP2350, red, 635 nm, diffuse white, 13/45 mcd

Logistics
Property Value
Customs tariff number 85414100
Original Packaging Bar with 20 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes