HSMW-A400-U00M2 | Broadcom

LED, SMD, PLCC-4, Ø 2.2 mm, white, 0.7 cd, 120°, HSMW-A400-U00M2

Order No.: 67S2036
MPN:
HSMW-A400-U00M2
HSMW-A400-U00M2 Broadcom LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.4998 €

SMD LEDs, type Avago HSM.

Clear translucent lens; Radiation angle: 120°.

In PLCC-4 package.

Technical attributes (type, emission color, wavelength/light efficiency, luminous intensity (min./typical) at 20 mA): HSMW-A400-U00M2, white, 18 lm/W, 450/700 mcd

Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 2A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes