HSML-A101-S00J1 | Broadcom
LED, SMD, PLCC-2, Ø 2.2 mm, orange, 609 nm, 0.22 cd, 120°, HSML-A101-S00J1
Order No.: 67S2022
MPN:
HSML-A101-S00J1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2368 € *
Standard delivery time from the manufacturer is: 1 Week
SMD LEDs, type Avago HSM.
Clear translucent lens; Radiation angle: 120°.
In PLCC-2 package.
Technical attributes (type, emission color, wavelength/light efficiency, luminous intensity (min./typical) at 20 mA): HSML-A101-S00J1, orange, 609 nm, 180/220 mcd
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 2A |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |