HSMC-A100-R00J1 | Broadcom
LED, SMD, PLCC-2, Ø 2.2 mm, red, 635 nm, 0.14 cd, 120°, HSMC-A100-R00J1
Order No.: 67S2014
MPN:
HSMC-A100-R00J1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Standard delivery time from the manufacturer is: 1 Week
SMD LEDs, type Avago HSM.
Clear translucent lens; Radiation angle: 120°.
In PLCC-2 package.
Technical attributes (type, emission color, wavelength/light efficiency, luminous intensity (min./typical) at 20 mA): HSMC-A100-R00J1, red, 635 nm, 112.5/140 mcd
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
| MSL | MSL 2A |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |