HSMA-A101-S00J1 | Broadcom

LED, SMD, PLCC-2, Ø 2.2 mm, yellow, 592 nm, 0.22 cd, 120°, HSMA-A101-S00J1

Order No.: 67S2018
MPN:
HSMA-A101-S00J1
HSMA-A101-S00J1 Broadcom LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2499 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.2499 €

SMD LEDs, type Avago HSM.

Clear translucent lens; Radiation angle: 120°.

In PLCC-2 package.

Technical attributes (type, emission color, wavelength/light efficiency, luminous intensity (min./typical) at 20 mA): HSMA-A101-S00J1, yellow, 592 nm, 180/220 mcd

Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 2A
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes