ASMT-JB31-NMP01 | Broadcom
LED, SMD, PLCC-4, blue, 460 nm, 3.661 cd, 165°, ASMT-JB31-NMP01
Order No.: 69S3456
MPN:
ASMT-JB31-NMP01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 24 Weeks
Mini-Power-LEDs, type Avago ASMT-J.
Radiation angle: 165°.
Rated power 3.0 W.
Technical attributes (type, emission color, wavelength, light efficiency): ASMT–JB31–NMP01, blue, 454 nm, 18 lm/W
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 500 pieces |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |