ASMB-TTF0-0A20B | Broadcom
LED, SMD, PLCC-6, red/green/blue, 110°, ASMB-TTF0-0A20B
Order No.: 80S0004
MPN:
ASMB-TTF0-0A20B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2750 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2750 €
1000 pcs.
0.2100 €
9000 pcs.
0.1733 €
*incl. VAT plus shipping costs
Subject to prior sale
Tricolor PLCC-6 LED
The ASMB-TTF0 is a tricolor PLCC-6 LED with individually addressable pins for each color. It is designed specifically for outdoor full color display whereby the black
outer appearance provides enhanced display contrast without sacrificing its brightness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | PLCC-6 | |
| Number of LEDs | 3 | |
| Colour of the LED | red/green/blue | |
| Radiation angle | 110 ° | |
| On-State Voltage | 3.6 V | |
| Length | 3.7 mm | |
| Width | 3.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| MSL | MSL 5A |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |