1508110 | Brennenstuhl
USB socket charger, 1508110
Order No.: 07L4994
EAN: 4007123680917
MPN:
1508110
Unit Price (€ / pc.)
11.3883 € *
Available in 3 Days: 880 pcs. - if ordered today
USB socket adapter, 1508110, Brennenstuhl
The socket adapter in flat design with USB-A charging socket (with max. 12.0W) for use in a socket nest enables mobile devices to be charged. The mini USB adapter fits into IP44 sockets and cable reels even when the cover is closed. The socket adapter with USB is a clever and above all space-saving everyday helper at home, but also ideal for construction sites.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB socket charger | |
| Site (1) | plug type F | |
| Site (2) | USB-A socket | |
| Ports | 1 | |
| Power supply | 2.4 A | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |