1444800 | Brennenstuhl
Work trestle, (H) 710 mm, 3 kg, 1444800
Order No.: 07L4990
EAN: 4007123101658
MPN:
1444800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: 1 Week
Work trestle, 1444800, Brennenstuhl
The sturdy and extremely resilient steel work trestle is perfect for painting, interior finishing work or even everyday work in the workshop. It is impact and scratch resistant and can also be folded very easily, perfect for space-saving storage.
Features
- Strong, stable square-profile steel tubing
- Impact and scratch-resistant plastic coating
- Easy to install
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | work trestle | |
| Height | 710 mm | |
| Weight | 3 kg | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |