1173750003 | Brennenstuhl
Flashlight, 55 m, 200 lm, IP44, L 149 mm, Brennenstuhl LUXPREMIUM 1173750003
Unit Price (€ / pc.)
24.0499 € *
Available: 2 pcs.
Available in 3 Days: 2,315 pcs. - if ordered today
Rechargeable torch LED, 1173750003, Brennenstuhl
The rechargeable Torch LED LuxPremium TL 210 AF offers extremely bright light due to its Osram LED and is versatile due to its format. The soft-touch function enables quick switching of the switching levels 100% - 40% - 10% - SOS. The LED inspection light with its infinitely variable focus from wide-area close-up light to focussed long-distance light provides ideal illumination.
Features
- Stepless focus
- Protected against foreign bodies and splash water
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 55 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 600 mAh | |
| Degree of protection (IP) | IP44 | |
| Shell Material | aluminum | |
| Length | 149 mm | |
| Luminous flux | 200 lm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |