1391030600 | Brennenstuhl

Outlet strip, 6-way, 3 m, 16 A, silver/black, 1391030600

Order No.: 07L5079
EAN: 4007123677382
MPN:
1391030600
1391030600 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1391030600 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1391030600 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
1391030600 Brennenstuhl Power Outlet Strips and Cable Drums Image 4
Image may differ
Unit Price (€ / pc.)
30.2974 € *
Available: 2 pcs.
Available in 3 Days: 393 pcs. - if ordered today
Total Price:
30.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.2974 €

Power strip, 1391030600, Brennenstuhl

The Premium-Alu-Line extension lead with 6 outlets in a slim design serves as an optimal power supply source in the home office or at the workplace. The power strip with illuminated safety switch (two-pole) and space-saving sockets in 45° arrangement can also be mounted on the wall or even on a table leg thanks to the innovative mounting concept.

Features

  • Extra robust stability in a slim design
  • Safety switch illuminated, two-pole on/off switchable
Technical specifications
Filter Property Value
Cable length 3 m
Number of sockets 6
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour silver/black
Length 410 mm
Width 95 mm
Material aluminum
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes