1391020600 | Brennenstuhl
Outlet strip, 6-way, 3 m, 16 A, with surge protection, silver/black, 1391020600
Unit Price (€ / pc.)
71.3524 € *
Available in 3 Days: 128 pcs. - if ordered today
Power strip, 1391020600, Brennenstuhl
The Alu-Office-Line 6-way extension lead with 3m cable is perfect for use on desks. The power strip protects your connected devices from disturbances in the power grid, such as surges, indirect lightning strikes or line noise, with a maximum sum of leakage currents of up to 60,000 A. It not only has an attractive, timeless design made of aluminium with an insensitive, matt anodised surface and increased protection against accidental contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 6 | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver/black | |
| Length | 510 mm | |
| Width | 105 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |