1390007308 | Brennenstuhl
S, 8-way, 2 m, 16 A, with surge protection, silver/black, 1390007308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.579 € *
Available in 3 Days: 10,853 pcs. - if ordered today
Power strip, 1390007308, Brennenstuhl
The 1390007308 is a surge protection power strip 8-way robust extension lead, designed to be the best and made of aluminium for installation in 19" network or server cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 8 | |
| Overvoltage protection | Yes | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver/black | |
| Length | 520 mm | |
| Width | 75 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |