1390007009 | Brennenstuhl
Outlet strip, 9-way, 2 m, 16 A, silver/black, 1390007009
Unit Price (€ / pc.)
32.6060 € *
Next delivery: 1 pcs. on 2026-04-09
Available in 3 Days: 3,210 pcs. - if ordered today
Power strip, 1390007009, Brennenstuhl
The 1390007009 is a power strip 9-way robust extension lead, designed to be the best and made of aluminium for installation in 19" network or server cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 9 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | silver/black | |
| Length | 520 mm | |
| Width | 60 mm | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |