1390007004 | Brennenstuhl

Outlet strip, 4-way, 2 m, 16 A, silver/black, 1390007004

Order No.: 07L5069
EAN: 4007123662685
MPN:
1390007004
1390007004 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1390007004 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1390007004 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4886 € *
Available in 3 Days: 1,064 pcs. - if ordered today
Total Price:
28.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.4886 €

Power strip, 1390007004, Brennenstuhl

The 1390007004 is a power strip 4-fold robust extension lead, designed to be the best and made of aluminium for installation in 10" network or server cabinets.

Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 4
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour silver/black
Length 340 mm
Width 85 mm
Material aluminum
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes