1319200010 | Brennenstuhl
CEE/Schuko cable reel, 5-way, 30 m, 16 A, 1319200010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
727.3161 € *
Standard delivery time from the manufacturer is: 5 Weeks
Brobusta cable drum, 1319200010, Brennenstuhl
The Brobusta cable drum with 30m cable length convinces with its quality and safety in all areas. The cable drum is ideal for permanent outdoor use. The black RN cable is approved for difficult construction conditions according to VDE 0100 part 704.
Features
- 3 splash-proof protective contact sockets 230 V
- FI personal protection switch 30 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 30 m | |
| Number of sockets | 5 | |
| Country code | Germany | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Length | 360 mm | |
| Width | 510 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |