1238930 | Brennenstuhl
Cable reel, 3-way, 50 m, blue, 1238930
Unit Price (€ / pc.)
154.5810 € *
Available: 2 pcs.
Available in 3 Days: 185 pcs. - if ordered today
Cable reel, 1238930, Brennenstuhl
The 1238930 cable reel with the Anti Cable Twist System is very comfortable for working. The reels body is made from special plastic fitted to a galvanised steel tube frame. It features innovative and ergonomic cable guide handle “cable pilot” for perfect cable-management during winding. Handle commutes on both sides and allows easy carrying and cable storage.
Features
- Rotary handle for comfortable rolling up
- For right and left handed easy to rewind
- Thermal cut-out protection, indicator shows overheating or overloading
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 50 m | |
| Number of sockets | 3 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Degree of protection (IP) | IP44 | |
| Colour | blue | |
| Length | 200 mm | |
| Width | 320 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |