1233120 | Brennenstuhl
Cable reel, 3-way, 40 m, blue, 1233120
Unit Price (€ / pc.)
153.4624 € *
Available: 1 pcs.
Available in 3 Days: 323 pcs. - if ordered today
Cable reel, 1233120, Brennenstuhl
The 1233120 is a garant IP44 cable reel for site and professional. It has an innovative and ergonomic cable guide handle "cable pilot" for perfect cable-management during winding. Handle commutes on both sides and allows easy carrying and cable storage. For right and left handed easy to rewind.
Features
- Rotary handle for comfortable rolling up
- 3 water-jet protected earthed socket outlets with self-closing protective caps
- Thermal cut-out protection, indicator shows overheating or overloading
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 40 m | |
| Number of sockets | 3 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Degree of protection (IP) | IP44 | |
| Colour | blue | |
| Length | 220 mm | |
| Width | 320 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |