1198740 | Brennenstuhl

Cable reel, 3-way, 25 m, silver, 1198740

Order No.: 07L4985
EAN: 4007123683079
MPN:
1198740
Series: GARANT
1198740 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1198740 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1198740 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
1198740 Brennenstuhl Power Outlet Strips and Cable Drums Image 4
1198740 Brennenstuhl Power Outlet Strips and Cable Drums Image 5
Image may differ
Unit Price (€ / pc.)
93.5340 € *
Available: 2 pcs.
Available in 3 Days: 689 pcs. - if ordered today
Total Price:
93.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.5340 €

Cable reel, 1198740, Brennenstuhl

The Garant S IP44 cable reel with 25 m cable length by Brennenstuhl convinces with its quality and safety in all areas. The outdoor extension reel is ideal for short-term outdoor use and safe use around the house. The innovative "cablepilot" carrying handle facilitates cable routing. It swings on both sides, making it easy to carry and hang up.

Technical specifications
Filter Property Value
Cable length 25 m
Number of sockets 3
Overvoltage protection No
Can be switched off No
USB connection No
Degree of protection (IP) IP44
Colour silver
Length 195 mm
Width 260 mm
Material sheet steel
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes