1188470 | Brennenstuhl
Extension cable reel, 40 m, 1188470
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.5110 € *
Available in 3 Days: 91 pcs. - if ordered today
Garden cable, 1188470, Brennenstuhl
The 1188470 is a garant G IP44 garden extension cable reel with plug and trailing socket. It has an innovative and ergonomic cable guide handle "cable pilot" for perfect cable-management during winding. Handle commutes on both sides and allows easy carrying and cable storage. For right and left handed easy to rewind.
Features
- Practical cable holder and plug storage compartment for rapid cable storage
- Reel body made from special plastic fitted to a galvanised steel tube frame
- Hinged rotary handle for comfortable rolling up
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 40 m | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Degree of protection (IP) | IP44 | |
| Length | 193 mm | |
| Width | 293 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |