1182770010 | Brennenstuhl
Cable reel, 3-way, 25 m, 16 A, blue/red, 1182770010
NCNR (non cancelable / non returnable)
Garant CEE 1 Cable Reel Made of Special Plastic, Made in Germany, 1182770010
The Garant CEE 1 is designed for outdoor use with an IP44 rating (protected against foreign objects and splashing water—protection against water splashes from all directions). With a 25-meter cable length, this cable reel is ideal for outdoor use. A special highlight is the innovative “cablepilot” carrying handle, which ensures perfect cable guidance. The handle swings on both sides, allowing for comfortable carrying and hanging of the reel. Additionally, the reel is equipped with a practical reel brake that prevents the cable from unrolling during transport.
It also impresses with the following features:
- With Bremaxx cable: extremely durable, usable down to -35 °C, oil- and UV-resistant, and also extremely abrasion-resistant
- Ground-fault circuit interrupter (GFCI) outlets distributed across separate phases
- With a twist handle for convenient winding
Technical Specifications
Power (reeled up, 230 V): 1000 W
Power (unreeled, 230 V): 3000 W
Power (reeled up, 400 V 16 A): 2400 W
Power (unreeled, 400 V 16 A): 8000 W
Application: Outdoor
Housing material: Plastic
Area of use: Outdoor
Number of grounded outlets: 2
Number of CEE outlets: 1
With CABLEPILOT: Yes
With plug garage: Yes
With Bretec: No
Cable quality: BREMAXX
Cable length: 25 m
Cable designation: AT-N07V3V3-F 5G1.5
Cable color: Red
With RCD: No
Reel diameter: 300 mm
With carrying handle: Yes
Protection class (IP): IP44
Rated input voltage: 230 V, 400 V
Automatic cable rewind: No
Conductor cross-section: 1.50 mm²
| Filter | Property | Value |
|---|---|---|
| Cable length | 25 m | |
| Number of sockets | 3 | |
| Country code | Germany | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | blue/red | |
| Material | plastic |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |