1182760100 | Brennenstuhl
CEE cable reel, 2-way, 25 m, 16 A, blue, 1182760100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Available: 1 pcs.
Available in 3 Days: 57 pcs. - if ordered today
Garant CEE cable reel, 1182760100, Brennenstuhl
The Garant CEE 2 IP44 cable reel with 25 m cable length in the colour orange convinces with its quality and safety in all areas. The CEE cable reel is ideal for outdoor use, such as at the campsite. The orange RN cable is very robust, oil-resistant and is also suitable for permanent outdoor use.
Features
- Innovative "cablepilot" carrying handle for perfect cable routing
- Swings on both sides and allows convenient carrying and hanging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 25 m | |
| Number of sockets | 2 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | blue | |
| Length | 220 mm | |
| Width | 290 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |