1169710100 | Brennenstuhl
Cable reel, 3-way, 10 m, black, 1169710100
Unit Price (€ / pc.)
44.5298 € *
Available: 1 pcs.
Available in 3 Days: 592 pcs. - if ordered today
Cable reel, 1169710100, Brennenstuhl
The 1169710100 cable reel is suitable for constant use outdoors. The reel body is made of a special rubber mixture for long-term load bearing. This product is extremely robust, impact resistant, ageing and weather resistant.
Features
- Resistant to a variety of oils, greases, gasoline and acids, UV and ozone radiation
- 3 earthed sockets with self-closing covers
- With thermal cut-out protection against overheating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 10 m | |
| Number of sockets | 3 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Length | 130 mm | |
| Width | 250 mm | |
| Material | rubber/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |