1159930 | Brennenstuhl
Outdoor socket strip, 2-way, 2 m, 16 A, black, 1159930
Order No.: 07L4955
EAN: 4007123565269
MPN:
1159930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.685 € *
Available: 9 pcs.
Available in 3 Days: 17,917 pcs. - if ordered today
Socket distributor, 1159930, Brennenstuhl
The socket distributor IP44 from Brennenstuhl with 2 m cable length impresses with the quality and safety in all areas. It is ideal for use outdoors, such as in the garden or on the construction site. In addition, the outdoor power strip is foreign body and splash-proof - the two sockets have self-closing covers. Thanks to the screw holes, it is easy to attach the power strip. In addition, it convinces with the following features:
Features
- Outdoor power strip with screw holes for mounting
- Foreign body and splash-proof, protection class IP44
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 2 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Length | 55 mm | |
| Width | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |