1159900205 | Brennenstuhl

Outdoor socket strip, 5-way, 2 m, 16 A, yellow, 1159900205

Order No.: 07L5025
EAN: 4007123647507
MPN:
1159900205
1159900205 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1159900205 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1159900205 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
1159900205 Brennenstuhl Power Outlet Strips and Cable Drums Image 4
Image may differ
Unit Price (€ / pc.)
17.2193 € *
Available: 3 pcs.
Available in 3 Days: 4,764 pcs. - if ordered today
Total Price:
17.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.2193 €

Power strip, 1159900205, Brennenstuhl

The Super-Solid SL 554 power strip for outdoor use with 2 m cable length convinces with quality and safety in all areas. It is ideal for use in the garden area, on construction sites and safe use outdoors. In addition, it has dust and splash-proof sockets at greater distances with sealing ring and self-closing hinged covers to protect against dirt (protection class IP54). Thanks to the high-quality impact- and break-resistant plastic housing, the outdoor power strip can be used in harsher environmental conditions without any problems. With the help of the illuminated on/off switch, plugged-in devices can be easily disconnected from the power.

Features

  • With illuminated 2-pole switch with protection cover
  • Sockets with increased touch protection in a practical 45° arrangement
  • With a very stable suspension bracket for wall fixing
Technical specifications
Filter Property Value
Cable length 2 m
Number of sockets 5
Overvoltage protection No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP54
Colour yellow
Length 540 mm
Width 70 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes