1159780615 | Brennenstuhl
Outlet strip, 5-way, 1.5 m, 16 A, black/gray, 1159780615
Order No.: 07L5022
EAN: 4007123667659
MPN:
1159780615
Unit Price (€ / pc.)
52.0506 € *
Available: 1 pcs.
Available in 3 Days: 4,917 pcs. - if ordered today
Extension lead, 1159780615, Brennenstuhl
The 1159780615 5-way extension lead with power delivery allows you to quickly charge your USB-enabled devices. With power delivery, the source, receiver and cable communicate with each other to determine the maximum electrical power - with max. 45 W for fast charging. The earthed contact socket strip with 2 USB charging sockets with a total charging current of max. 2400 mA and 1.5 m cable has increased protection against accidental contact.
Features
- Earthed sockets in a 45° arrangement, ideal for angular plugs
- Illuminated 2-pole ON/OFF safety switch
- Socket with increased touch protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 5 | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | Yes | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black/gray | |
| Length | 380 mm | |
| Width | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |