1156057018 | Brennenstuhl
Outlet strip, 8-way, 3 m, 16 A, black/light gray, 1156057018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.1609 € *
Available in 3 Days: 1,974 pcs. - if ordered today
Power strip, 1156057018, Brennenstuhl
The 1156057018 powe strip is used for installation in 19” network or server cabinets. Its robust extension lead is designed to be the best and made of break-resistant special plastic material. The earthed sockets in a 45° arrangement are ideal for angular plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 3 m | |
| Number of sockets | 8 | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black/light gray | |
| Length | 482 mm | |
| Width | 100 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |