1154540601 | Brennenstuhl
Outdoor socket strip with ground spike, 2-way, 10 m, 16 A, black, 1154540601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2310 € *
Available in 3 Days: 836 pcs. - if ordered today
WiFi Power Strip, 1154540601, Brennenstuhl
The 1154540601 WiFi Power Strip offers control of electrical devices via smartphone or tablet. The ground spike and housing are made of sturdy, weather-resistant plastic. The outdoor socket is suitable for permanent outdoor use.
Features
- Switching from anywhere with Remote Access
- Timer with daily and weekly programme
- Sockets can be switched individually
- Neoprene rubber connection cable with protective contact plug
- Radio frequency: 2.4 GHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 10 m | |
| Number of sockets | 2 | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Length | 265 mm | |
| Width | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |