1153690400 | Brennenstuhl
Power station, 7-way, 2 m, 32 A, black, 1153690400
Order No.: 07L5010
EAN: 4007123654499
MPN:
1153690400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.15 € *
Available: 1 pcs.
Power distributor, 1153690400, Brennenstuhl
The 1153690400 power distributor is stackable with a splash-proof housing made from a special rubber compound for continuous load. It features a sturdy metal carrying handle. This product is extremely robust, impact resistant, ageing and weather resistant.
The 1153690400 is suitable for construction site use and permanent outdoor use, IP 44.
Features
- Resistant to a variety of oils, greases, gasoline and acids, UV and ozone radiation
- Quality sockets in accordance with VDE 0620-1
- Certified circuit breakers for your safety
- Oil resistant rubber cable for permanent outside use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 7 | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 32 A | |
| Degree of protection (IP) | IP44 | |
| Colour | black | |
| Length | 265 mm | |
| Width | 340 mm | |
| Material | rubber/plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |