1098570001 | Brennenstuhl

Cable reel, 3-way, 30 m, black, 1098570001

Order No.: 07L4997
EAN: 4007123671991
MPN:
1098570001
1098570001 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
118.8691 € *
Available: 1 pcs.
Available in 3 Days: 186 pcs. - if ordered today
Total Price:
118.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.8691 €
Technical specifications
Filter Property Value
Cable length 30 m
Number of sockets 3
USB connection No
Degree of protection (IP) IP44
Colour black
Length 270 mm
Width 180 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes