1098490001 | Brennenstuhl

Cable reel, 3-way, 40 m, black, 1098490001

Order No.: 07L4996
EAN: 4007123656929
MPN:
1098490001
1098490001 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
98.6510 € *
Available: 1 pcs.
Available in 3 Days: 200 pcs. - if ordered today
Total Price:
98.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.6510 €

Brennenstuhl cable reel, 1098490001

3 protective contact sockets, splash-proof, with self-closing lids, 40 m cable length, with overheating protection, indicator light for overheating and overloading, color: black.

Technical specifications
Filter Property Value
Cable length 40 m
Number of sockets 3
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Degree of protection (IP) IP44
Colour black
Length 190 mm
Width 2900 mm
Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes